Eneloop BK AA NiMH AA Rechargeable Battery, 2500 mAh, 1.2 V - Pack of 4
- RS Stock No.:
- 861-916
- Mfr. Part No.:
- BK-3HCDE CASE
- Manufacturer:
- Eneloop
N
Subtotal (1 pack of 4 units)*
PHP3,453.03
(exc. VAT)
PHP3,867.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,453.03 | PHP863.258 |
*price indicative
- RS Stock No.:
- 861-916
- Mfr. Part No.:
- BK-3HCDE CASE
- Manufacturer:
- Eneloop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eneloop | |
| Battery Capacity | 2500mAh | |
| Product Type | AA Rechargeable Battery | |
| Number of Batteries | 4 | |
| Chemistry | NiMH | |
| Series | BK | |
| Battery Size | AA | |
| Nominal Voltage | 1.2V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eneloop | ||
Battery Capacity 2500mAh | ||
Product Type AA Rechargeable Battery | ||
Number of Batteries 4 | ||
Chemistry NiMH | ||
Series BK | ||
Battery Size AA | ||
Nominal Voltage 1.2V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eneloop AA Case Pack is high-capacity bulk solution featuring premium, low-self-discharge rechargeable batteries. Designed for high-drain devices, this package provides a reliable and long-lasting professional power storage setup.
Delivers a high typical capacity of 2550 mAh (2450 mAh minimum) at a 1.2V nominal voltage
Built with low-self-discharge (LSD) chemistry that maintains up to 70% of its charge even after 5 years of storage
Related links
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 2
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 8
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 8
- Varta 56816 AA NiMH AA Rechargeable Battery 1.2 V
- Varta 5716 AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
- Varta 56706 AA NiMH AA Rechargeable Battery 1.2 V - Pack of 1
