Varta 56816 AA NiMH AA Rechargeable Battery, 2100 mAh, 1.2 V
- RS Stock No.:
- 765-682
- Mfr. Part No.:
- 56816101404
- Manufacturer:
- Varta
Subtotal (1 pack of 4 units)*
PHP1,059.30
(exc. VAT)
PHP1,186.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,059.30 | PHP264.825 |
*price indicative
- RS Stock No.:
- 765-682
- Mfr. Part No.:
- 56816101404
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Capacity | 2100mAh | |
| Product Type | AA Rechargeable Battery | |
| Chemistry | NiMH | |
| Series | 56816 | |
| Battery Size | AA | |
| Nominal Voltage | 1.2V | |
| IEC Code | HR6 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 30g | |
| Standards/Approvals | IEC 60086-2 | |
| Diameter | 14.5mm | |
| Height | 50.5mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Capacity 2100mAh | ||
Product Type AA Rechargeable Battery | ||
Chemistry NiMH | ||
Series 56816 | ||
Battery Size AA | ||
Nominal Voltage 1.2V | ||
IEC Code HR6 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Weight 30g | ||
Standards/Approvals IEC 60086-2 | ||
Diameter 14.5mm | ||
Height 50.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta sealed rechargeable Ni-MH cylindrical cell offers exceptional reliability and performance for a variety of devices. Designed to meet the rigorous demands of modern electronic applications, this AA-sized cell delivers a nominal voltage of 1.2 V with a rated capacity of 2100 mAh. Ideal for powering devices that require sustained usage, it features a low internal resistance of 55 mΩ and impedance of 45 mΩ, ensuring optimal energy transfer. With the added advantage of 21% recycled materials, this environmentally conscious option supports eco-friendly practices whilst delivering high performance. Choose this Ni-MH cell for an efficient energy solution tailored for both everyday and demanding electronic requirements.
Sealed design suitable for diverse electronic applications
AA size aligns with standard device requirements
Nominal voltage of 1.2 V ensures compatibility with most devices
Rated capacity of 2100 mAh supports long-lasting performance
Low internal resistance of 55 mΩ enhances energy efficiency during use
Impedance of 45 mΩ facilitates optimal power delivery
21% recycled materials contribute to sustainable practices
Charge retention of 70% after a year storage at 20 ºC maintains reliability
Versatile charging conditions, including standard, fast, and trickle charge options
Operating temperatures range from -20 ºC to 40 ºC support various environments
Related links
- Varta 56706 AA NiMH AA Rechargeable Battery 1.2 V - Pack of 1
- Varta 5716 AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 8
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 2
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 8
- Varta 5703 NiMH Rechargeable AAA Battery 1.2 V
