Varta 56706 AA NiMH AA Rechargeable Battery, 2100 mAh, 1.2 V - Pack of 1
- RS Stock No.:
- 765-689
- Mfr. Part No.:
- 56706101111
- Manufacturer:
- Varta
Subtotal (1 unit)*
PHP2,703.97
(exc. VAT)
PHP3,028.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 23, 2026
- Plus 30 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,703.97 |
*price indicative
- RS Stock No.:
- 765-689
- Mfr. Part No.:
- 56706101111
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Capacity | 2100mAh | |
| Product Type | AA Rechargeable Battery | |
| Number of Batteries | 1 | |
| Chemistry | NiMH | |
| Series | 56706 | |
| Battery Size | AA | |
| Nominal Voltage | 1.2V | |
| IEC Code | HR6 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 50.5mm | |
| Diameter | 114.5mm | |
| Standards/Approvals | IEC 60086-2 | |
| Weight | 30g | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Capacity 2100mAh | ||
Product Type AA Rechargeable Battery | ||
Number of Batteries 1 | ||
Chemistry NiMH | ||
Series 56706 | ||
Battery Size AA | ||
Nominal Voltage 1.2V | ||
IEC Code HR6 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Height 50.5mm | ||
Diameter 114.5mm | ||
Standards/Approvals IEC 60086-2 | ||
Weight 30g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Sealed Rechargeable Ni-MH Cylindrical Cell is designed for reliable and high-performance power storage. This Compact and powerful battery offers a nominal voltage of 1.2 V and an impressive rated capacity of 2100 mAh, ensuring longer usage times for your devices. Ideal for a range of use cases, it is built to perform efficiently even under continuous load, with a maximum discharge current of 4.2 A. This rechargeable solution is tailored for both standard and fast charge conditions, making it a versatile option for everyday use. With robust internal resistance, it ensures efficient energy transfer, enhancing the lifespan and reliability of your electronic devices.
Sealed design ensures leak-proof operation, enhancing longevity
Nominal voltage of 1.2 V delivers consistent performance
Rated capacity of 2100 mAh supports extended usage of devices
Maximum continuous discharge current of 4.2 A for reliable performance
Ideal for fast charge with a rate of up to 2100 mA
Low internal resistance of 45 mΩ for improved energy efficiency
Charge retention capability at 75% capacity after one year of storage
Suitable temperature range for storage and usage -20 ºC to 40 ºC
Dimensions: Diameter of 14.5 mm and Height of 50.5 mm for easy compatibility
Lightweight design at approximately 30 g for portable applications
Related links
- Varta 56816 AA NiMH AA Rechargeable Battery 1.2 V
- Varta 5716 AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 8
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 2
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 8
- Panasonic Sanyo Cadnica AA NiCd Rechargeable AA Battery 1.2 V - Pack of 1
