Eneloop BK AA NiMH AA Rechargeable Battery, 2500 mAh, 1.2 V - Pack of 2

N

Subtotal (1 pack of 2 units)*

PHP1,455.90

(exc. VAT)

PHP1,630.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,455.90PHP727.95

*price indicative

RS Stock No.:
861-914
Mfr. Part No.:
BK-3HCDE/2CP
Manufacturer:
Eneloop
Find similar products by selecting one or more attributes.
Select all

Brand

Eneloop

Product Type

AA Rechargeable Battery

Battery Capacity

2500mAh

Number of Batteries

2

Chemistry

NiMH

Series

BK

Battery Size

AA

Nominal Voltage

1.2V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The Eneloop high-capacity Nickel-Metal Hydride (NiMH) rechargeable AA battery. It is engineered in Japan and delivers a minimum capacity of 2500 mAh alongside a standard 1.2V nominal voltage to power high-drain devices.

Fast-charge ready supporting a swift 1250mA current configuration over a 2.2-hour cycle

Stable internal impedance registering at approximately 40mOhm (at 1KHz) following a full discharge phase

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy