Varta 5716 AA NiMH AA Rechargeable Battery, 2600 mAh, 1.2 V - Pack of 4
- RS Stock No.:
- 765-687
- Mfr. Part No.:
- 5716101404
- Manufacturer:
- Varta
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 4
PHP1,996.08
(exc. VAT)
PHP2,235.61
(inc. VAT)
- RS Stock No.:
- 765-687
- Mfr. Part No.:
- 5716101404
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Capacity | 2600mAh | |
| Product Type | AA Rechargeable Battery | |
| Number of Batteries | 4 | |
| Chemistry | NiMH | |
| Series | 5716 | |
| Battery Size | AA | |
| Nominal Voltage | 1.2V | |
| IEC Code | HR6 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 31g | |
| Standards/Approvals | IEC 60086-2 | |
| Diameter | 14.5mm | |
| Height | 50.5mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Capacity 2600mAh | ||
Product Type AA Rechargeable Battery | ||
Number of Batteries 4 | ||
Chemistry NiMH | ||
Series 5716 | ||
Battery Size AA | ||
Nominal Voltage 1.2V | ||
IEC Code HR6 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Weight 31g | ||
Standards/Approvals IEC 60086-2 | ||
Diameter 14.5mm | ||
Height 50.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Sealed Rechargeable Ni-MH Cylindrical Cell is engineered for high performance and reliability, making it an Ideal power solution for various devices. Designed to deliver a nominal voltage of 1.2 V and an impressive rated capacity of 2600 mAh, this AA-size battery is ready to use straight from the package. With its robust construction, this cell offers exceptional charge retention, maintaining 65% of its initial capacity after a year of storage at 20 ºC. Whether youre powering everyday electronics or high-drain devices, this battery ensures consistent performance whilst being environmentally friendly. It's the perfect choice for consumers looking for a dependable recharge option.
Ready-to-use technology eliminates the need for prior charging
Maintains 65% capacity after one year of storage for reliable performance
High rated capacity of 2600 mAh supports extensive usage and energy demands
Low internal resistance of 50 mΩ ensures efficient energy transfer
Versatile charging options, including standard, fast, and trickle charge rates, cater to different needs
Durable design operates safely between -20 ºC to 40 ºC, ensuring reliability in various conditions
Compact dimensions offer compatibility with most devices requiring AA batteries
Environmental design contributes to reduced waste with rechargeable capabilities
Related links
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
- Varta 56816 AA NiMH AA Rechargeable Battery 1.2 V
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
- Varta 56706 AA NiMH AA Rechargeable Battery 1.2 V - Pack of 1
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 8
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 2
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 8
- Energizer AA NiMH Rechargeable AA Battery 1.2 V - Pack of 4

