Eneloop BK AA NiMH AA Rechargeable Battery, 2000 mAh, 1.2 V - Pack of 4
- RS Stock No.:
- 861-920
- Mfr. Part No.:
- BK-3MCDE CASE
- Manufacturer:
- Eneloop
N
This image is representative of the product range
Subtotal (1 pack of 4 units)*
PHP2,348.43
(exc. VAT)
PHP2,630.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 11 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,348.43 | PHP587.108 |
*price indicative
- RS Stock No.:
- 861-920
- Mfr. Part No.:
- BK-3MCDE CASE
- Manufacturer:
- Eneloop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eneloop | |
| Product Type | AA Rechargeable Battery | |
| Battery Capacity | 2000mAh | |
| Number of Batteries | 4 | |
| Chemistry | NiMH | |
| Series | BK | |
| Battery Size | AA | |
| Nominal Voltage | 1.2V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eneloop | ||
Product Type AA Rechargeable Battery | ||
Battery Capacity 2000mAh | ||
Number of Batteries 4 | ||
Chemistry NiMH | ||
Series BK | ||
Battery Size AA | ||
Nominal Voltage 1.2V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eneloop AA Standard Case Pack is a high-volume bulk solution containing multiple retail packs of premium, low-self-discharge rechargeable batteries.
Provides a reliable typical capacity of 2000 mAh (1900 mAh minimum) with a 1.2V nominal voltage per cell
Engineered with Advanced Ni-MH chemistry to withstand up to 2,100 recharge cycles over its lifetime
Related links
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 8
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 2
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 8
- Eneloop BK AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 2
- Varta 56816 AA NiMH AA Rechargeable Battery 1.2 V
- Varta 5716 AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
