Eneloop BQ-CC55U K-KJ Battery Charger For, NiMH 3.2 A, AA NiMH
- RS Stock No.:
- 861-908
- Mfr. Part No.:
- K-KJ55HCD40U
- Manufacturer:
- Eneloop
N
Subtotal (1 unit)*
PHP8,151.74
(exc. VAT)
PHP9,129.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 39 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,151.74 |
*price indicative
- RS Stock No.:
- 861-908
- Mfr. Part No.:
- K-KJ55HCD40U
- Manufacturer:
- Eneloop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eneloop | |
| Product Type | Battery Charger | |
| Maximum Charge Current | 3.2A | |
| Battery Charger Type | NiMH | |
| Compatible Number of Batteries | 4 | |
| Maximum Charging Time | 200min | |
| Compatible Battery Chemistry | NiMH | |
| Compatible Battery Size | AA | |
| Standards/Approvals | RoHS | |
| Series | K-KJ | |
| Model Number | BQ-CC55U | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Eneloop | ||
Product Type Battery Charger | ||
Maximum Charge Current 3.2A | ||
Battery Charger Type NiMH | ||
Compatible Number of Batteries 4 | ||
Maximum Charging Time 200min | ||
Compatible Battery Chemistry NiMH | ||
Compatible Battery Size AA | ||
Standards/Approvals RoHS | ||
Series K-KJ | ||
Model Number BQ-CC55U | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eneloop rechargeable battery offers a reliable energy solution, Ideal for high-drain devices. designed for longevity, it maintains a consistent charge over extended periods, ensuring optimal performance whenever needed.
Each battery can be recharged up to 2100 times, promoting sustainability
High capacity of 2500mAh provides exceptional power for energy-intensive applications
Maintains 70% of its charge even after ten years in storage
Compatible with a wide range of devices, reducing the need for disposables
Related links
- Eneloop BQ-CC55U K-KJ Battery Charger For AA NiMH
- Eneloop BQ-CC51E K-KJ Battery Charger For AA NiMH
- Eneloop BQ-CC55E K-KJ Battery Charger For AA NiMH
- Eneloop BQ-CC55E BQ-CC55 Battery Charger For AA with EU plug, 4 Nickel-Metal Hydride Battery
- Eneloop BQ-CC87 BQ Battery Charger For AA 4 Micro-USB Type B
- Eneloop BQ-CC65E ERP RoHS Battery Charger For 5V dc AA 8 NiMH
- Eneloop BQ-CC55E BQ Battery Charger For AAA with AC plug, 4 Nickel-Metal Hydride Battery
- Eneloop BQ-CC51E BQ Battery Charger For AAA with AC plug, 4 Nickel-Metal Hydride Battery
