Parker Steel Ball, 35 mm 500 bar, Ball Valve
- RS Stock No.:
- 836-834
- Mfr. Part No.:
- KH35LCFX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,061.18
(exc. VAT)
PHP32,548.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,061.18 |
*price indicative
- RS Stock No.:
- 836-834
- Mfr. Part No.:
- KH35LCFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Port Size | 35 mm | |
| Outlet Port Size | 35 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -30°C | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Maximum Operating Pressure | 500 bar | |
| Series | Light | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Port Size 35 mm | ||
Outlet Port Size 35 mm | ||
Body Material Steel | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -30°C | ||
Handle Material Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Maximum Operating Pressure 500 bar | ||
Series Light | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker ball valve is a reliable solution for controlling medium flow through a system, featuring a locking device for enhanced safety against unauthorised manipulation.
Excellent sealing enhances the safety of the hydraulic system
Available in steel and stainless steel, offering a broad range of Seals
Surface treatment provides high corrosion protection, extending product lifecycle
Detent position and fastening bore options enhance functionality
