Parker Steel Ball, 42 mm 500 bar, Ball Valve

N

This image is representative of the product range

Subtotal (1 unit)*

PHP34,202.44

(exc. VAT)

PHP38,306.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,202.44

*price indicative

RS Stock No.:
836-183
Mfr. Part No.:
KH42LCFX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Ball Valve

Valve Type

Ball

Inlet Port Size

42 mm

Outlet Port Size

42 mm

Body Material

Steel

Inlet Port Gender

Male

Outlet Port Gender

Male

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Handle Material

Steel

Standards/Approvals

DIN ISO 8434

Series

Light

Maximum Operating Pressure

500 bar

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker 2/2-way ball valve designed to either interrupt or facilitate medium flow, enhancing the safety and efficiency of hydraulic systems globally.

Excellent sealing and easy operation bolster hydraulic system safety

Consistent quality ensures reliability across hydraulic units

Available in steel and stainless steel with a range of Seals to meet diverse requirements

High corrosion protection extends the product's life-cycle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy