Parker Steel Ball, 30 mm 500 bar, Ball Valve
- RS Stock No.:
- 836-836
- Mfr. Part No.:
- KH30SCFX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,484.17
(exc. VAT)
PHP13,982.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,484.17 |
*price indicative
- RS Stock No.:
- 836-836
- Mfr. Part No.:
- KH30SCFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 30 mm | |
| Outlet Port Size | 30 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -30°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Handle Material | Steel | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | Heavy | |
| Maximum Operating Pressure | 500 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size 30 mm | ||
Outlet Port Size 30 mm | ||
Body Material Steel | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -30°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 100°C | ||
Handle Material Steel | ||
Standards/Approvals DIN ISO 8434 | ||
Series Heavy | ||
Maximum Operating Pressure 500 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker ball valve designed to interrupt or facilitate medium flow, ensuring optimum control in various hydraulic systems while providing safety through an optional locking device.
Excellent sealing and easy operation enhance overall safety
Consistent quality ensures reliability across hydraulic applications
Available in steel and stainless steel, catering to diverse customer needs
High corrosion protection extends the products life-cycle
Related links
- Parker Steel Ball 500 bar, Ball Valve
- Parker Stainless Steel Ball 500 bar, Ball Valve
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
