Parker Stainless Steel Ball, 42 mm 500 bar, Ball Valve

N

This image is representative of the product range

Subtotal (1 unit)*

PHP129,663.60

(exc. VAT)

PHP145,223.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP129,663.60

*price indicative

RS Stock No.:
836-189
Mfr. Part No.:
KH42L71X
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Ball Valve

Valve Type

Ball

Inlet Port Size

42 mm

Outlet Port Size

42 mm

Body Material

Stainless Steel

Inlet Port Gender

Male

Minimum Operating Temperature

-30°C

Outlet Port Gender

Male

Maximum Operating Temperature

100°C

Handle Material

Stainless Steel

Standards/Approvals

DIN ISO 8434

Series

Light

Maximum Operating Pressure

500 bar

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker 2/2-way ball valve designed to efficiently control medium flow, enhancing system safety with optional locking features to prevent unauthorised operation.

Excellent sealing and user-friendly operation enhance hydraulic system safety

Consistent quality ensures the reliability of the entire hydraulic unit

Available in steel and stainless steel with diverse seal materials to meet various requirements

Superior corrosion resistance prolongs product lifecycle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy