Parker Stainless Steel Ball, 10 mm 500 bar, Ball Valve

N

This image is representative of the product range

Subtotal (1 unit)*

PHP22,392.47

(exc. VAT)

PHP25,079.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,392.47

*price indicative

RS Stock No.:
836-825
Mfr. Part No.:
KH10S71X
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Ball Valve

Valve Type

Ball

Inlet Port Size

10 mm

Outlet Port Size

10 mm

Body Material

Stainless Steel

Inlet Port Gender

Male

Outlet Port Gender

Male

Minimum Operating Temperature

-30°C

Handle Material

Stainless Steel

Maximum Operating Temperature

100°C

Standards/Approvals

DIN ISO 8434

Series

Heavy

Maximum Operating Pressure

500 bar

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker 2/2-way ball valve designed to interrupt or facilitate medium flow in a hydraulic system, ensuring operational safety. It features an optional locking device to prevent unauthorised use while promoting system integrity.

Excellent sealing and easy operation enhance overall hydraulic system safety

Consistent quality guarantees the reliability of the entire hydraulic unit

Available in steel and stainless steel with a variety of seal materials

High corrosion protection significantly prolongs product lifecycle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy