Parker Stainless Steel Ball, 22 mm 500 bar, Ball Valve
- RS Stock No.:
- 836-831
- Mfr. Part No.:
- KH22L71X
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP42,250.21
(exc. VAT)
PHP47,320.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,250.21 |
*price indicative
- RS Stock No.:
- 836-831
- Mfr. Part No.:
- KH22L71X
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 22 mm | |
| Outlet Port Size | 22 mm | |
| Body Material | Stainless Steel | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | Light | |
| Maximum Operating Pressure | 500 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size 22 mm | ||
Outlet Port Size 22 mm | ||
Body Material Stainless Steel | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals DIN ISO 8434 | ||
Series Light | ||
Maximum Operating Pressure 500 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2/2-way ball valve designed to either interrupt or facilitate medium flow, ensuring robust functionality within various hydraulic systems. Its operational safety is enhanced by an optional locking device.
Excellent sealing and easy operation enhance system safety
Consistent quality guarantees the reliability of the hydraulic unit
Available in steel and stainless steel with a wide range of Seals
High corrosion protection extends product lifecycle
Related links
- Parker Stainless Steel Ball Ball Valve
- Parker Stainless Steel Ball Ball Valve
- Parker Stainless Steel Ball Ball Valve
- Parker Stainless Steel Ball Ball Valve
- Parker Stainless Steel Ball Ball Valve
- Parker Stainless Steel Ball Ball Valve
- Parker Stainless Steel Ball Ball Valve
- Parker Stainless Steel Ball Ball Valve
