Parker Stainless Steel Ball, 28 mm 500 bar, Ball Valve
- RS Stock No.:
- 836-186
- Mfr. Part No.:
- KH28L71X
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP46,602.73
(exc. VAT)
PHP52,195.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,602.73 |
*price indicative
- RS Stock No.:
- 836-186
- Mfr. Part No.:
- KH28L71X
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Port Size | 28 mm | |
| Outlet Port Size | 28 mm | |
| Body Material | Stainless Steel | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | Light | |
| Maximum Operating Pressure | 500 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Port Size 28 mm | ||
Outlet Port Size 28 mm | ||
Body Material Stainless Steel | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals DIN ISO 8434 | ||
Series Light | ||
Maximum Operating Pressure 500 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker ball valve is a reliable component designed to interrupt or facilitate medium flow while ensuring safety in various industrial systems.
Excellent sealing enhances the safety of hydraulic systems
Consistent quality guarantees overall safety of hydraulic units
Constructed from stainless steel for corrosion resistance
Offers a variety of Seals to meet diverse customer requirements
