Parker Stainless Steel Ball, 8 mm 500 bar, Ball Valve
- RS Stock No.:
- 836-833
- Mfr. Part No.:
- KH08L71X
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP22,068.27
(exc. VAT)
PHP24,716.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,068.27 |
*price indicative
- RS Stock No.:
- 836-833
- Mfr. Part No.:
- KH08L71X
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Port Size | 8 mm | |
| Outlet Port Size | 8 mm | |
| Body Material | Stainless Steel | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -30°C | |
| Outlet Port Gender | Male | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | Light | |
| Maximum Operating Pressure | 500 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Port Size 8 mm | ||
Outlet Port Size 8 mm | ||
Body Material Stainless Steel | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -30°C | ||
Outlet Port Gender Male | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Series Light | ||
Maximum Operating Pressure 500 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2/2-way ball valve designed to interrupt or facilitate medium flow, ensuring enhanced safety and efficient operation within hydraulic systems.
Excellent sealing improves safety in hydraulic systems
Diverse material options, including steel and stainless steel, meet customer requirements
High corrosion protection extends the product's lifecycle
Features a manual actuation type for ease of use
