Parker Steel Ball, 8 mm 500 bar, Ball Valve

N

Subtotal (1 unit)*

PHP4,393.65

(exc. VAT)

PHP4,920.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,393.65

*price indicative

RS Stock No.:
836-823
Mfr. Part No.:
KH08SCFX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Valve Type

Ball

Product Type

Ball Valve

Inlet Port Size

8 mm

Outlet Port Size

8 mm

Body Material

Steel

Inlet Port Gender

Male

Outlet Port Gender

Male

Minimum Operating Temperature

-10°C

Handle Material

Steel

Maximum Operating Temperature

100°C

Maximum Operating Pressure

500 bar

Series

Heavy

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker ball valve designed to efficiently interrupt or facilitate medium flow within hydraulic systems. This versatile component is equipped with safety features to prevent unauthorised operation, ensuring system integrity.

Excellent sealing promotes safety within hydraulic applications

Available in steel and stainless steel to meet diverse customer needs

High corrosion protection extends the product's lifecycle

Detent position options enhance operational flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy