Parker Steel Ball, 10 mm 500 bar, Ball Valve
- RS Stock No.:
- 836-575
- Mfr. Part No.:
- KH10SCFX
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP4,656.56
(exc. VAT)
PHP5,215.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,656.56 |
*price indicative
- RS Stock No.:
- 836-575
- Mfr. Part No.:
- KH10SCFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 10 mm | |
| Outlet Port Size | 10 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -30°C | |
| Outlet Port Gender | Male | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | Heavy | |
| Maximum Operating Pressure | 500 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size 10 mm | ||
Outlet Port Size 10 mm | ||
Body Material Steel | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -30°C | ||
Outlet Port Gender Male | ||
Handle Material Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Series Heavy | ||
Maximum Operating Pressure 500 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2/2-way ball valve designed to interrupt or facilitate medium flow. Equipped with a locking device option, it enhances system safety and operates effectively across diverse applications.
Excellent sealing and easy operation extend the safety of the entire hydraulic system
Guaranteed safety of the whole hydraulic unit due to consistent quality
Available in steel and stainless steel with a variety of seal materials
High corrosion protection improves product life-cycle
