NTN 16015 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 722-630
- Mfr. Part No.:
- 16015
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,030.23
(exc. VAT)
PHP4,513.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,030.23 |
*price indicative
- RS Stock No.:
- 722-630
- Mfr. Part No.:
- 16015
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 33500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 37000N | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5600rpm | |
| Flange Outside Diameter | 42mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 33500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 37000N | ||
Series 160 | ||
Bore Type Cylindrical | ||
Limiting Speed 5600rpm | ||
Flange Outside Diameter 42mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for optimal performance in various applications, providing reliable radial contact and enduring longevity. With its pressed steel cage and open design, this bearing ensures efficient operation while minimising friction and wear. Its robust construction facilitates a substantial load capacity, making it Ideal for industrial uses. The bearing's internal and external diameters are precisely engineered, ensuring a perfect fit for numerous setups. Furthermore, it is capable of withstanding a wide range of operating temperatures, enhancing its versatility across sectors.
High dynamic load capacity of 27600000 mN ensures durability under demanding conditions
Fatigue limit load of 1600000 mN allows for long lasting performance
Designed with a minimum internal diameter of 75 mm catering to various mechanical needs
Radial clearance class CN provides a balanced performance for different installation requirements
Operational temperature range between 233.15 °K and 393.15 °K accommodates diverse environments
Min fillet radius of 0.6 mm enhances mounting compatibility and structural integrity
Manufactured by a trusted brand ensuring quality and reliability
Related links
- SNR 16005 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6301 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6300ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16014 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16010 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16007 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16006 1 Row Ball Bearing - 90 mm ID, 140 mm OD
