NTN 16010 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 722-626
- Mfr. Part No.:
- 16010
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,644.92
(exc. VAT)
PHP1,842.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 8 unit(s) shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,644.92 |
*price indicative
- RS Stock No.:
- 722-626
- Mfr. Part No.:
- 16010
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 33500N | |
| Dynamic Load Rating | 37000N | |
| Bore Type | Cylindrical | |
| Series | 160 | |
| Limiting Speed | 5600rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 33500N | ||
Dynamic Load Rating 37000N | ||
Bore Type Cylindrical | ||
Series 160 | ||
Limiting Speed 5600rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for unparalleled performance in radial load applications. This product is designed with a pressed steel cage and open configuration, providing effective operation in diverse environments. Its precision internal and external diameters, along with a carefully designed bearing width, ensure optimal fit and functionality in machinery. When it comes to reliability, this bearing excels, boasting a dynamic load capacity and a robust fatigue limit, essential for extending service life. Ideal for a variety of industrial settings, this bearing stands out for its reliability, ease of maintenance, and high-performance capabilities.
Dynamic load capacity of 14700000 mN ensures robust performance under pressure
Optimised internal diameter of 50 mm allows for efficient fitting in compatible applications
Designed with a maximum operating temperature of 393.15 °K suitable for demanding environments
Static load capacity of 11300000 mN provides extra durability during static conditions
Low mass of 0.18 kg enhances the overall efficiency of machine operations
Coefficients and tolerances tailored for specific industrial requirements ensuring precise functionality
Min shoulder diameter of 54 mm supports robust mounting in machinery
Versatile lubrication limits allow for both oil and grease catering to varying operational needs
Related links
- SNR 16005 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6004 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6301ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6301 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6300ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16014 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16007 1 Row Ball Bearing - 90 mm ID, 140 mm OD
