SNR 6300ZZ 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 707-011
- Mfr. Part No.:
- 6300ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP344.86
(exc. VAT)
PHP386.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP344.86 |
*price indicative
- RS Stock No.:
- 707-011
- Mfr. Part No.:
- 6300ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.45kN | |
| Dynamic Load Rating | 8.1kN | |
| Series | 630 | |
| Limiting Speed | 29000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.45kN | ||
Dynamic Load Rating 8.1kN | ||
Series 630 | ||
Limiting Speed 29000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed to provide reliable and efficient performance in various applications. Engineered with a pressed steel cage and shields on both sides, this bearing ensures optimal protection against contaminants and enhances its service life. With an internal diameter of 10 mm and an external diameter of 35 mm, it is tailored to fit precisely in multiple assemblies. This component excels in supporting radial loads while operating smoothly at high speeds, making it Ideal for use in electric motors, fans, and industrial machinery.
Press steel cage design offers robust durability and reduced weight
Shields on both sides effectively Block debris, prolonging bearing life
Dynamic load capacity of 8,100,000 mN ensures high performance under stress
Static load capacity of 3,450,000 mN guarantees dependability under stationary conditions
Fatigue limit load of 160,000 mN enhances longevity during cycles
Reference thermal speed capability of 126,000 °/s enables efficient function in high-speed applications
Min operating temperature of -30 °C and max operating temperature of 120 °C ensures versatility in diverse environments
Precision-engineered dimensions contribute to seamless integration and operation
Radial clearance class CN provides standard fits for a wide range of applications
Related links
- SNR 6314 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6224 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6221 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6219 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6316 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
