SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 706-925
- Mfr. Part No.:
- 6226
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP29,207.40
(exc. VAT)
PHP32,712.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,207.40 |
*price indicative
- RS Stock No.:
- 706-925
- Mfr. Part No.:
- 6226
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 10mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3450N | |
| Dynamic Load Rating | 8100N | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 36000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 10mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3450N | ||
Dynamic Load Rating 8100N | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 36000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for reliability and efficiency in various applications. This high-performance bearing features a radial contact design with an open structure Ideal for accommodating both axial and radial loads. With a robust pressed steel cage, it ensures minimal friction and enhances durability. The bearing operates effectively under extreme conditions, with a maximum operating temperature of 393.15 °K, making it suitable for high-speed applications up to 27,000 rpm. Designed to provide longevity, the bearing offers excellent dynamic and static load capacities, making it an essential component in industrial machinery.
Radial clearance class CN optimises performance under varying loads
Dynamic load capacity of 166,000,000 mN ensures reliable operation
Static load capacity reaches 146,000,000 mN, providing exceptional strength
Fatigue limit load of 4,950,000 mN enhances longevity and service life
High-speed limits for oil and grease lubrication ensure versatility in application
Minimum internal and external diameters tailored for precision and compatibility
Designed for minimal vibration with low over rolling frequencies
Cage design reduces friction, leading to smoother operation and reduced wear
Related links
- SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6221 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6219 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6314 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6224 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300ZZ 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
