SNR 6300 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 706-941
- Mfr. Part No.:
- 6300
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP334.81
(exc. VAT)
PHP374.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP334.81 |
*price indicative
- RS Stock No.:
- 706-941
- Mfr. Part No.:
- 6300
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 10mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3450N | |
| Dynamic Load Rating | 8100N | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 36000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 10mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3450N | ||
Dynamic Load Rating 8100N | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 36000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed to facilitate smooth rotational movement in various applications. Engineered with a pressed steel cage, this bearing optimally supports radial contact, ensuring reliable performance even under demanding conditions. Its Compact dimensions, including an internal diameter of 10 mm and an external diameter of 35 mm, make it Ideal for constrained spaces while maintaining high load capacities. Whether for industrial machinery or automotive components, this bearing excels in providing durability and efficiency, making it an essential part of any precision engineering project.
Custom engineered for optimal radial clearance with a CN class
Temperature operating range from 233.15 K to 393.15 K guarantees versatility
Designed for high-speed applications with reference thermal speed of 126,000 °/s and mechanical limit speed of 216,000 °/s
Min fillet radius of 0.6 mm aids in effective performance with housing designs
Unique bearing frequency characteristics optimise operational stability and reduce vibration
Related links
- SKF 6300-2Z/C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6314 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6224 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300ZZ 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6221 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6219 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
