SNR 6219 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 706-918
- Mfr. Part No.:
- 6219
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP10,407.96
(exc. VAT)
PHP11,656.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,407.96 |
*price indicative
- RS Stock No.:
- 706-918
- Mfr. Part No.:
- 6219
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 10mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3450N | |
| Dynamic Load Rating | 8100N | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 36000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 10mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3450N | ||
Dynamic Load Rating 8100N | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 36000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Single Row Deep Groove Ball Bearing provides exceptional performance for various applications requiring radial contact. Engineered with a pressed steel cage and an open design, this bearing caters to operational efficiency by minimising friction and enhancing durability. With an internal diameter of 95 mm and an external diameter of 170 mm, this bearings robust construction supports both static and dynamic loads effectively. The inclusion of a radial clearance class of CN ensures reliability under fluctuating conditions, making it suitable for demanding environments. Its mass of 2.65 kg reflects the sturdy build quality, while maintaining optimal functionality in a range of industrial applications.
Designed for radial contact, ensuring effective load distribution
Pressed steel cage enhances durability and reduces weight
Open design facilitates lubrication and heat dissipation
Radial clearance class of CN optimises performance under varying loads
Wide operational temperature range from 233.15 °K to 393.15 °K
Dynamic load capacity of 115,000,000 mN ensures high performance
Fatigue limit load of 3,250,000 mN provides longevity during heavy use
Mechanical limit speed of 37,200 °/s supports high-speed applications
Low friction and noise levels for improved operational efficiency
Related links
- SNR 6219 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6221 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6314 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6224 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300ZZ 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
