SNR 6221 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 706-920
- Mfr. Part No.:
- 6221
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP15,183.20
(exc. VAT)
PHP17,005.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,183.20 |
*price indicative
- RS Stock No.:
- 706-920
- Mfr. Part No.:
- 6221
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3450N | |
| Dynamic Load Rating | 8100N | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 36000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3450N | ||
Dynamic Load Rating 8100N | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 36000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly designed to ensure optimal performance in demanding applications. This bearing, distinguished by its pressed steel cage and open design, facilitates radial contact and offers high reliability. With an internal diameter of 105 mm and an external diameter of 190 mm, it is built to withstand significant loads while maintaining efficient operation. It excels in a range of environments thanks to an operational temperature range from as low as 233.15 K to as high as 393.15 K. The precise engineering of this component not only extends its lifespan but also enhances overall machinery performance, making it an essential addition for applications requiring durability and efficiency.
Fatigue limit load of 3,950,000 mN provides additional assurance against material fatigue
Oil and grease lubrication limit speeds of 23,400 °/s and 19,800 °/s respectively optimise performance under varied lubrication methods
Reference thermal speed of 28,200 °/s enhances operational efficiency under thermal stress
Mechanical limit speed of 33,000 °/s ensures reliable performance at high speeds
Over rolling frequencies of BPFO at 4.085 Hz and BPFI at 5.915 Hz contribute to low vibration levels
Min shoulder diameter IR of 116 mm and max shoulder diameter OR of 179 mm accommodate various mounting configurations
Related links
- SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6219 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6314 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6224 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300ZZ 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6316 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
