SNR 6316 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 706-929
- Mfr. Part No.:
- 6316
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP10,555.49
(exc. VAT)
PHP11,822.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,555.49 |
*price indicative
- RS Stock No.:
- 706-929
- Mfr. Part No.:
- 6316
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3450N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8100N | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 36000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3450N | ||
Internal Clearance CN | ||
Dynamic Load Rating 8100N | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 36000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for optimal performance in various applications, offering exceptional radial contact with a pressed steel cage design. This robust bearing provides reliability in demanding environments, making it Ideal for use in machinery and equipment that require precise motion and reduced friction. With its larger internal diameter and superior load capacity, this bearing effectively withstands significant dynamic and static loads, catering to a wide range of industrial needs. Its efficient design supports a thermal speed reference of 33,000 °/s and operates effectively within a broad temperature range, showcasing its versatility and durability.
Features a static load capacity of 86,700,000 mN for enhanced reliability in static conditions
Incorporates a fatigue limit load rating of 3,550,000 mN to promote longevity
Offers a radial clearance class of CN, accommodating varying load conditions
Boasts a maximum operating temperature of 393.15 °K, suitable for high-stress environments
Provides consistent frequencies for optimal performance in rotating applications
Related links
- SNR 6314 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6224 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300ZZ 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6219 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6221 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
