SNR 6301ZZ 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- RS Stock No.:
- 706-952
- Mfr. Part No.:
- 6301ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP355.13
(exc. VAT)
PHP397.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP355.13 |
*price indicative
- RS Stock No.:
- 706-952
- Mfr. Part No.:
- 6301ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 37mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.2kN | |
| Dynamic Load Rating | 10.2kN | |
| Series | 630 | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 37mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 4.2kN | ||
Dynamic Load Rating 10.2kN | ||
Series 630 | ||
Limiting Speed 28000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for optimal performance in rotational applications. Primarily designed to support radial loads, this bearing features a pressed steel cage with shields on both sides, ensuring durability and reliability under demanding conditions. Its Compact design makes it suitable for various machinery where efficient load handling and reduced friction are critical. With a dynamic load capacity of 10,200 N and a static load capacity of 4,200 N, this bearing supports reliable long-term operation across a range of industrial applications. Additionally, its operational temperature range from -30°C to 120°C allows versatile usage in diverse environments.
Designed for efficient handling of radial loads
Pressed steel cage enhances durability and endurance
Shields on both sides protect against contaminants
Dynamic load capacity of 10,200 N ensures reliable performance
Static load capacity of 4,200 N provides stability in various applications
Compact design allows for easy integration into machinery
Operates effectively in temperature ranges from -30°C to 120°C
Offers minimal friction and wear for extended lifespan
Related links
- SNR 62301EE 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 62301-A-2RSR 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301DDU 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301LLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301ZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG S6301-2RSR-FD 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
