FAG 6301 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- RS Stock No.:
- 312-865
- Mfr. Part No.:
- 6301
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP497.99
(exc. VAT)
PHP557.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP497.99 |
*price indicative
- RS Stock No.:
- 312-865
- Mfr. Part No.:
- 6301
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 37mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 4200N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 10300N | |
| Bore Type | Cylindrical | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 28500rpm | |
| Flange Outside Diameter | 37mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 37mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 4200N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 10300N | ||
Bore Type Cylindrical | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 28500rpm | ||
Flange Outside Diameter 37mm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- VN
The FAG Deep Groove Ball Bearing is engineered to meet the demanding requirements of various applications, delivering reliability and performance. Its robust design features a single row and is crafted with precision, making it ideal for a range of uses where smooth operation is essential. With a steel sheet metal cage and a focus on dimensional stability, this bearing accommodates radial loads effectively while ensuring longevity.
Cylindrical bore type facilitates easy installation
Offers excellent load ratings for reliable performance
Lightweight design contributes to overall system efficiency
Precision engineering guarantees a perfect fit and function
Related links
- FAG 6301-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 62301-A-2RSR 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG S6301-2RSR-FD 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- SKF 6301 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- Beco 6301-ZZBHTS280 Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301DDU 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- SNR 6301ZZ 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
