NSK 6301DDU 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- RS Stock No.:
- 644-011
- Mfr. Part No.:
- 6301DDU
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP545.84
(exc. VAT)
PHP611.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP545.84 |
*price indicative
- RS Stock No.:
- 644-011
- Mfr. Part No.:
- 6301DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 37mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 4200N | |
| Dynamic Load Rating | 10700N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 16000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 37mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 4200N | ||
Dynamic Load Rating 10700N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 16000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing engineered for durability and low maintenance in demanding applications. It features a 12 mm bore diameter, 37 mm outer diameter, and 12 mm width, making it well-suited for compact mechanical systems. The bearing includes double rubber seals (DDU) and a 1 mm chamfer to facilitate easy assembly. Its C3 internal clearance provides excellent protection against contaminants while accommodating thermal expansion.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6301DDU 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- FAG 62301-A-2RSR 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- SNR 6301ZZ 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- SNR 62301EE 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301LLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301ZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
