FAG 6301-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- RS Stock No.:
- 310-331
- Mfr. Part No.:
- 6301-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP406.71
(exc. VAT)
PHP455.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP406.71 |
*price indicative
- RS Stock No.:
- 310-331
- Mfr. Part No.:
- 6301-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 37mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 4200N | |
| Dynamic Load Rating | 10300N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 28500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 37mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 4200N | ||
Dynamic Load Rating 10300N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 28500rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is an essential component engineered for a multitude of applications, providing unparalleled reliability and performance. Designed with precision, this product features a steel sheet metal cage that ensures longevity and smooth operation. Ideal for various machinery and equipment, it excels in environments where radial loads are paramount. Its robust construction allows it to withstand extreme temperatures, making it suitable for a range of operating conditions.
Engineered for high speed performance delivering superior efficiency
Designed to operate effectively under a wide temperature range
Features a precise dimensional tolerance for optimal fit and functionality
Related links
- FAG 6301-2RSR-C3 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301-2Z-C3 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- SKF 6301/C3 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- FAG 62301-A-2RSR 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG S6301-2RSR-FD 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- Beco 6301-ZZBHTS280 Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- SNR 6301ZZ 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
