FAG 62301-A-2RSR 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- RS Stock No.:
- 310-327
- Mfr. Part No.:
- 62301-A-2RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,800.47
(exc. VAT)
PHP2,016.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,800.47 |
*price indicative
- RS Stock No.:
- 310-327
- Mfr. Part No.:
- 62301-A-2RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 37mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 4190N | |
| Dynamic Load Rating | 9710N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 13900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 37mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 4190N | ||
Dynamic Load Rating 9710N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 13900rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing is a vital component engineered for optimal performance in various applications. Designed with a steel sheet metal cage, this bearing provides robustness and reliability, essential for seamless operation. With its innovative sealing on both sides, it effectively shields against contaminants while retaining lubrication, ensuring longevity and maintenance-free operation.
Precision dimensions ensure perfect fitting in various applications
Maintenance free operation significantly reduces downtime
Designed for both radial and axial load support
Suitable for a wide range of industrial applications
Related links
- FAG S6301-2RSR-FD 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301DDU 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- SNR 6301ZZ 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- SNR 62301EE 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301LLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301ZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
