NTN 6301ZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- RS Stock No.:
- 705-551
- Mfr. Part No.:
- 6301ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP390.35
(exc. VAT)
PHP437.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP390.35 |
*price indicative
- RS Stock No.:
- 705-551
- Mfr. Part No.:
- 6301ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 37mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 4.2kN | |
| Dynamic Load Rating | 10.8kN | |
| Series | 63 Series | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 37mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 4.2kN | ||
Dynamic Load Rating 10.8kN | ||
Series 63 Series | ||
Limiting Speed 20000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for optimum performance in a variety of applications, providing robust radial contact and superior load handling. With a pressed steel cage and shields on both sides, this bearing ensures durAbility and effective operation in demanding environments. Its precision design features an internal diameter of 12 mm and an external diameter of 37 mm, making it a versatile choice for machinery requiring reliable motion support. With the Ability to handle dynamic loads of up to 10,800,000 mN, this bearing is Ideal for applications that demand high reliAbility and efficiency.
Dynamic load rating up to 10,800,000 mN for enhanced performance
Static load rating of 4,200,000 mN ensures durability under stationary conditions
Fatigue limit load of 325,000 mN provides reliability over extended use
Min operating temperature of 233.15 K for functionality in low-temperature scenarios
Max operating temperature of 423.15 K for high-temperature resilience
Min shoulder diameter of 17 mm accommodates various shaft sizes
Max shoulder diameter of 32 mm ensures compatibility with diverse housing designs
Robust design featuring shields on both sides for improved protection against contaminants
Related links
- NTN 6301LLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6904LLB/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6805JRLLU/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- NTN 6904LLU/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904ZZC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- SNR 6301ZZ 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 62301-A-2RSR 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
