NTN 6904LLB/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- RS Stock No.:
- 705-471
- Mfr. Part No.:
- 6904LLB/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,829.21
(exc. VAT)
PHP2,048.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,829.21 |
*price indicative
- RS Stock No.:
- 705-471
- Mfr. Part No.:
- 6904LLB/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 37mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 7.05kN | |
| Series | 69 Series | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 37mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 7.05kN | ||
Series 69 Series | ||
Limiting Speed 19000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for efficient radial contact and optimal performance in various applications. This bearing boasts a robust pressed steel cage and non-contact Seals on both sides, enhancing durability while minimising friction. Specifically designed for radial load handling, it features an internal diameter of 20 mm and an external diameter of 37 mm, making it a versatile choice for industrial and mechanical settings. With a radial clearance class of CN and a mass of 0.036 kg, this bearing ensures reliable operation under standard conditions. Ideal for use in a multitude of machinery, it effectively delivers lasting reliability and superior functionality while complying with stringent quality standards.
Constructed with a pressed steel cage, providing strength and stability
Non-contact Seals on both sides to reduce friction and enhance longevity
Dynamic load capacity of 7,050,000 mN, ensuring high performance
Static load capacity of 3,700,000 mN, suitable for various load conditions
Fatigue limit load of 288,000 mN, increasing reliability during operation
Grease lubrication limit speed of 114,000 °/s for optimal efficiency
Operating temperature range from -25°C to 110°C, ensuring versatility in demanding environments
Min shoulder diameter IR of 22 mm, providing compatibility with a wide array of shafts
Related links
- NTN 6904ZZC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904LLU/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904LLUNR/2AS 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6301LLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6805JRLLU/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- NTN 6301ZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6904DDU 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
