NTN 6904 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- RS Stock No.:
- 699-012
- Mfr. Part No.:
- 6904
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,540.64
(exc. VAT)
PHP1,725.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from November 17, 2026
- Plus 16 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,540.64 |
*price indicative
- RS Stock No.:
- 699-012
- Mfr. Part No.:
- 6904
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 37mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3.7kN | |
| Dynamic Load Rating | 7.05kN | |
| Bore Type | Cylindrical | |
| Series | 6904 | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 37mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3.7kN | ||
Dynamic Load Rating 7.05kN | ||
Bore Type Cylindrical | ||
Series 6904 | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed for high-performance applications requiring exceptional reliability and efficiency. This bearing features a radial contact design, which ensures optimal load distribution and reduces friction, making it Ideal for both oil and grease lubrication. With an internal diameter of 20 mm and an external diameter of 37 mm, it offers a Compact solution that doesn't compromise on strength. The pressed steel cage provides durability while maintaining a lightweight profile. Capable of withstanding extreme temperatures ranging from -40°C to 120°C, this bearing is perfect for a variety of industrial applications, ensuring longevity and consistent performance under pressure.
Radial contact design optimises load distribution for enhanced performance
Pressed steel cage offers durability while keeping the weight low
Compact dimensions facilitate integration into tight spaces without sacrificing strength
Designed for both oil and grease lubrication for versatile application use
Operates effectively within a wide temperature range, ensuring performance in diverse environments
Lightweight construction minimizes inertia and facilitates quicker operational response
Related links
- NTN 6904LLB/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904LLUNR/2AS 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904ZZC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904LLU/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NSK 6904DDU 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- FAG 61904-HLC 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6301LLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6805JRLLU/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
