NTN 6904ZZC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- RS Stock No.:
- 705-475
- Mfr. Part No.:
- 6904ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,840.95
(exc. VAT)
PHP2,061.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,840.95 |
*price indicative
- RS Stock No.:
- 705-475
- Mfr. Part No.:
- 6904ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 37mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 3.7kN | |
| Dynamic Load Rating | 7.05kN | |
| Series | 69 Series | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 37mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 3.7kN | ||
Dynamic Load Rating 7.05kN | ||
Series 69 Series | ||
Limiting Speed 19000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for precision performance and durability in various applications. This bearing is engineered with a pressed steel cage and features shields on both sides, ensuring effective protection against contaminants. With its radial contact design, the bearing provides exceptional load handling capabilities and operational efficiency. The internal diameter of 20 mm and external diameter of 37 mm make it Ideal for Compact spaces, while the radial clearance class C3 caters to specific operational requirements. Its low mass of 0.036 kg enhances its versatility, allowing it to integrate seamlessly into diverse environments, while maintaining a high standard of reliability.
Pressed steel cage ensures strength and resilience
Shields on both sides provide excellent protection against dirt and moisture
Radial contact design enhances load distribution for improved performance
Compact dimensions facilitate use in space-restricted settings
C3 radial clearance caters to a range of thermal and operational adjustments
Lightweight construction promotes efficiency without compromising strength
Dynamic load rating of 7,050,000 mN supports heavy-duty applications
Static load rating of 3,700,000 mN guarantees robust performance under static conditions
Fatigue limit load of 288,000 mN extends the service life in demanding situations
Grease lubrication limit speed of 114,000 °/s ensures reliable performance at high speeds
Related links
- NTN 6904LLB/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904LLU/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904LLUNR/2AS 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6301LLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6805JRLLU/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- NTN 6301ZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6904DDU 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
