SNR 6003 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 706-940
- Mfr. Part No.:
- 6003
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP307.51
(exc. VAT)
PHP344.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP307.51 |
*price indicative
- RS Stock No.:
- 706-940
- Mfr. Part No.:
- 6003
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 10mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3450N | |
| Dynamic Load Rating | 8100N | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 36000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 10mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3450N | ||
Dynamic Load Rating 8100N | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 36000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for radial contact, providing minimal friction and ensuring efficient performance across various applications. With an internal diameter of 17 mm and an external diameter of 35 mm, this bearing is designed for robustness in demanding environments. Its pressed steel cage enhances durability, while the open design allows for easy lubrication, making it a reliable choice for machinery that requires high precision and long-lasting operation. The bearing features a dynamic load capacity of 6,300,000 mN and a static load capacity of 3,250,000 mN, making it suitable for various industrial uses. Ideal for both commercial and engineering applications, this bearing combines outstanding reliability with an efficient design.
Radial contact design ensures smooth operation under load
Pressed steel cage offers enhanced durability and stability
Open design facilitates easy lubrication access, promoting maintenance
High dynamic and static load capacities support demanding applications
Robust operating temperature range ensures reliability in varied environments
Minimal friction design optimises energy efficiency during operation
Well-suited for both commercial and engineering applications
Lightweight construction reduces strain on machinery components
Manufactured by a leading industry expert, ensuring quality and performance
Related links
- SNR 6224 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6219 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6214 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6221 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6222 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6314 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
