SNR 6214 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 706-913
- Mfr. Part No.:
- 6214
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,023.77
(exc. VAT)
PHP4,506.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,023.77 |
*price indicative
- RS Stock No.:
- 706-913
- Mfr. Part No.:
- 6214
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 10mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3450N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8100N | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 36000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 10mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3450N | ||
Internal Clearance CN | ||
Dynamic Load Rating 8100N | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 36000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed for exceptional performance in demanding applications. Engineered to accommodate radial loads, this bearing features a robust pressed steel cage and open design, allowing for enhanced lubrication and efficient heat dissipation. Its precise dimensions including a 70 mm internal diameter and a 125 mm external diameter which ensure compatibility with a variety of machinery. Ideal for users seeking reliability, durability, and reduced maintenance, this bearing supports dynamic loads up to 64,100 N and operates effectively within vast temperature ranges. The SNR Deep Groove Ball Bearing is the perfect choice for enhancing operational efficiency and extending the lifespan of rotational equipment.
Designed for radial contact, ensuring maximum load capacity
Pressed steel cage enhances strength and reliability
Open design allows for effective lubrication and heat management
Robust construction supports dynamic loads up to 64,100 N
Operates efficiently within a wide temperature range from -40 °C to 120 °C
Min shoulder diameter of 78 mm and max shoulder diameter of 117 mm for accurate fitting
Low maintenance due to its Durable design, reducing downtime
High reference thermal speed of 36,600 °/s for optimal performance
Related links
- SNR 6314 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6224 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300ZZ 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6219 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6221 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
