SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP7,323.75

(exc. VAT)

PHP8,202.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,323.75

*price indicative

RS Stock No.:
706-906
Mfr. Part No.:
6020
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

170mm

Race Width

39mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

86700N

Dynamic Load Rating

130kN

Series

631

Bore Type

Round

Limiting Speed

1100rpm

Race Type

Deep Groove

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for reliable performance in various applications, providing optimal radial contact and a robust design with a pressed steel cage. This bearing is Ideal for scenarios demanding high load capacities, ensuring smooth operation and longevity. With precise internal and external diameters, it serves as a dependable choice for industrial machinery, enhancing overall efficiency. The combination of a minimal operating temperature range and exceptional dynamic load capacity caters to diverse operational environments, making this bearing a Crucial component in efficient mechanical systems.

Offers a dynamic load capacity of 63,400,000 mN for high performance

Designed with an open construction for easy lubrication and maintenance

Features a robust pressed steel cage that ensures endurance under varying temperatures

Achieves a static load capacity of 54,200,000 mN, suitable for heavy-duty applications

Exhibits a fatigue limit load of 2,200,000 mN, providing enhanced reliability

Operates efficiently within a temperature range from 233.15 °K to 393.15 °K

Delivers precise over rolling frequencies, ensuring stability and reduced noise

Lightweight at 1.26 kg, facilitating easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy