SNR 6012C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 706-662
- Mfr. Part No.:
- 6012C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,016.50
(exc. VAT)
PHP2,258.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,016.50 |
*price indicative
- RS Stock No.:
- 706-662
- Mfr. Part No.:
- 6012C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 86700N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 130kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 1100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 86700N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 130kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 1100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for precision and efficiency in various applications. This bearing's robust design ensures radial contact, enhancing operational reliability. Its pressed steel cage provides optimal performance, while the open configuration allows for easy access and maintenance. With internal and external diameters of 60 mm and 95 mm respectively, it is tailored for various machinery requiring reliable rotation and stability. Aimed at delivering superior performance, it excels under dynamic and static loads, making it a trusted choice for professionals in the industry.
Designed for radial contact, ensuring enhanced performance and reliability
Manufactured with a pressed steel cage for durability and optimal functionality
Offers an internal diameter of 60 mm, suitable for a range of shaft sizes
External diameter of 95 mm allows for compatibility with various housing arrangements
Bearing width of 18 mm contributes to its strong loading capabilities
Dynamic load rating of 31,000,000 mN ensures exceptional strength during operation
Static load rating of 23,200,000 mN provides reliable performance under stationary conditions
Fatigue limit load of 1,050,000 mN enhances longevity during cyclic loading
Temperature tolerance ranges from -40°C to 120°C, accommodating diverse working environments
Related links
- SNR 6022 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6011C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6026 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6014 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6017 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6015 1 Row Ball Bearing - 80 mm ID, 170 mm OD
