SNR 6011C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 706-652
- Mfr. Part No.:
- 6011C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,350.08
(exc. VAT)
PHP1,512.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,350.08 |
*price indicative
- RS Stock No.:
- 706-652
- Mfr. Part No.:
- 6011C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 86700N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 130kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 1100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 86700N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 130kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 1100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is expertly engineered for radial contact applications, ensuring smooth operation and reliability in various mechanical settings. Designed with a pressed steel cage, this bearing supports substantial load capacities, making it Ideal for demanding industrial environments. Whether it's used in machinery, automotive, or other equipment, this bearing offers robust performance, maintaining efficiency through Advanced design and quality manufacturing. With its lightweight structure and optimal dimensions, it also promotes ease of installation while providing lasting functionality.
Lightweight at 0.388 kg, promoting efficient handling and installation
Internal diameter of 55 mm, ensuring compatibility with a range of applications
External diameter of 90 mm for stability under load
Bearing width of 18 mm, designed for Compact spaces without compromising performance
Dynamic load capacity of 31,500,000 mN for excellent durability
Static load capacity of 21,200,000 mN, suited for static applications
Fatigue limit load of 1,620,000 mN, ensuring longevity under cyclic loads
Radial clearance class C3, providing increased tolerance for thermal expansion.
Related links
- SNR 6011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6022 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6026 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6014 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6017 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6012C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
