SNR 6022 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 706-908
- Mfr. Part No.:
- 6022
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP10,854.23
(exc. VAT)
PHP12,156.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,854.23 |
*price indicative
- RS Stock No.:
- 706-908
- Mfr. Part No.:
- 6022
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 86700N | |
| Dynamic Load Rating | 130kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 1100rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 86700N | ||
Dynamic Load Rating 130kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 1100rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Ball Bearing offers exceptional performance for demanding applications, ensuring durability and reliability in various conditions. This product is engineered to accommodate high loads while maintaining operational efficiency, making it an Ideal choice for machinery that requires robust solutions. With its precision design, The SNR bearing guarantees optimal performance and extended service life, helping to minimise downtime and maintenance costs. Engineered with Advanced materials, it assures strength and thermal stability, further enhancing its usability across different operational environments.
Manufactured with Advanced materials for enhanced thermal stability
Precision-engineered to provide consistent performance over time
Suitable for a variety of applications, from light to heavy machinery
Helps reduce maintenance frequency and associated costs
Supports operational efficiency, leading to increased productivity
Related links
- SKF 6022 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SNR 6011C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6026 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6015 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6317C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
