SNR 6317C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 706-698
- Mfr. Part No.:
- 6317C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP14,123.78
(exc. VAT)
PHP15,818.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,123.78 |
*price indicative
- RS Stock No.:
- 706-698
- Mfr. Part No.:
- 6317C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 86700N | |
| Dynamic Load Rating | 130kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 1100rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 86700N | ||
Dynamic Load Rating 130kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 1100rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is meticulously engineered to provide superior reliability and operational efficiency in a myriad of applications. Designed with a pressed steel cage and radial contact, this bearing assures optimal performance even under demanding conditions. Its internal and external diameters of 85 mm and 180 mm, respectively, make it an Ideal choice for machinery requiring robustness and durability. With a mass of 4.21 kg, this component is both sturdy and capable of withstanding substantial loads, ensuring prolonged lifespan and minimal maintenance. This bearing stands as a testament to NTN's dedication to quality, making it a go-to solution for industrial professionals seeking efficiency and longevity.
Internal and external diameters are designed to cater for a wide range of assemblies
C3 radial clearance class allows flexibility in high-speed applications
Fatigue limit load of 3,800,000 mN enhances durability and reliability over time
Dynamic and static load ratings ensure effective handling of operational stresses
Min and Max operating temperatures of 233.15 °K and 393.15 °K respectively, support versatility in harsh environments
Rotational frequencies for various components lend insight into dynamic performance
Comprehensive technical specifications assure engineers of optimal operational expectations
Related links
- SNR 6317C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6022 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6026 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6011C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6015 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6010ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
