SNR 6317C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- RS Stock No.:
- 706-697
- Mfr. Part No.:
- 6317C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP13,009.03
(exc. VAT)
PHP14,570.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,009.03 |
*price indicative
- RS Stock No.:
- 706-697
- Mfr. Part No.:
- 6317C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 96800N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 140kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 1034rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 96800N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 140kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 1034rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is meticulously engineered to provide superior reliability and operational efficiency in a myriad of applications. Designed with a pressed steel cage and radial contact, this bearing assures optimal performance even under demanding conditions. Its internal and external diameters of 85 mm and 180 mm, respectively, make it an Ideal choice for machinery requiring robustness and durability. With a mass of 4.21 kg, this component is both sturdy and capable of withstanding substantial loads, ensuring prolonged lifespan and minimal maintenance. This bearing stands as a testament to ntn's dedication to quality, making it a go-to solution for industrial professionals seeking efficiency and longevity.
Internal and external diameters are designed to cater for a wide range of assemblies
C3 radial clearance class allows flexibility in high-speed applications
Fatigue limit load of 3,800,000 mN enhances durability and reliability over time
Dynamic and static load ratings ensure effective handling of operational stresses
Min and Max operating temperatures of 233.15 °K and 393.15 °K respectively, support versatility in harsh environments
Rotational frequencies for various components lend insight into dynamic performance
Comprehensive technical specifications assure engineers of optimal operational expectations
Related links
- SNR 6317C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6317EEC3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SNR 6317EE 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SNR 6317ZZC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2Z 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317L1C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317C4 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
