FAG 6317-2Z 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- RS Stock No.:
- 310-582
- Mfr. Part No.:
- 6317-2Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP21,584.71
(exc. VAT)
PHP24,174.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,584.71 |
*price indicative
- RS Stock No.:
- 310-582
- Mfr. Part No.:
- 6317-2Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 97000N | |
| Dynamic Load Rating | 141000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 97000N | ||
Dynamic Load Rating 141000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4300rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing, meticulously engineered for reliability, is an ideal solution for rotating applications requiring minimal friction and excellent performance. Designed with a non-contact shield on both sides, it ensures longevity while safeguarding against contaminants. The enduring construction, featuring a steel sheet metal cage, complements its robust design, making it suitable for various demanding environments. With normal tolerance class specifications and the ability to withstand temperatures up to 120°C, this bearing demonstrates exceptional versatility.
Offers a comprehensive overview of both dynamic and static load ratings for informed decision making
Lightweight design facilitates easier handling and installation
Sealed on both sides to prevent contamination and extend service life
Related links
- FAG 6317-2Z-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-J20AB-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-J20C-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2RSR 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
