NTN 6317L1C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- RS Stock No.:
- 699-059
- Mfr. Part No.:
- 6317L1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP55,026.61
(exc. VAT)
PHP61,629.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,026.61 |
*price indicative
- RS Stock No.:
- 699-059
- Mfr. Part No.:
- 6317L1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 97kN | |
| Dynamic Load Rating | 147kN | |
| Bore Type | Round | |
| Series | 6317 | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 97kN | ||
Dynamic Load Rating 147kN | ||
Bore Type Round | ||
Series 6317 | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly engineered for optimal performance in various mechanical applications. This robust bearing features a machined cage and radial contact design, ensuring reliable rotation and minimal friction. With an internal diameter of 85 mm and an external diameter of 180 mm, this bearing offers enhanced durability and reliability. Its design accommodates a maximum operating temperature of 393.15 °K and a minimum of 233.15 °K, making it suitable for a variety of environmental conditions. The dynamic load rating of 147,000,000 mN ensures resilience under heavy loads, while the fatigue limit load of 3,850,000 mN underscores its longevity and efficiency in demanding tasks.
Designed for radial contact, providing excellent load support
Machined cage enhances stability and longevity
Radial clearance class C3 allows for greater operational flexibility
Mass of 4.23 kg ensures solid construction and durability
Dynamic load capacity supports heavy operational demands
Fatigue limit load facilitates prolonged performance
Min shoulder diameter of 98 mm optimises installation in various applications
Max shoulder diameter of 167 mm tailored for versatile applications
Max shaft and housing fillet radius of 2.5 mm promotes effective mounting
Comprehensive operating temperature range increases suitability in differing conditions
Related links
- NTN 6317C4 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317ZZCM/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317CM 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2Z 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SNR 6317EEC3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SNR 6317C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
