NTN 6317LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- RS Stock No.:
- 706-703
- Mfr. Part No.:
- 6317LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP21,199.50
(exc. VAT)
PHP23,743.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,199.50 |
*price indicative
- RS Stock No.:
- 706-703
- Mfr. Part No.:
- 6317LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 97000N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 147kN | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 434rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 97000N | ||
Internal Clearance CM | ||
Dynamic Load Rating 147kN | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 434rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for a superior balance of performance and durability. This precision-engineered component is Ideal for a variety of applications, offering radial contact and featuring pressed steel cages along with contact Seals on both sides. Its robust structure ensures reliable operation under various load conditions, making it a Crucial element for machinery requiring high efficiency. With an internal diameter of 85 mm and an external diameter of 180 mm, it accommodates substantial loads while maintaining optimal functionality across a wide temperature range. Developed by ntn, this bearing proves essential for achieving Peak performance in demanding environments.
Designed for radial contact, ensuring stability under dynamic conditions
Pressed steel cage enhances the bearings structural integrity
Contact Seals on both sides safeguard against contaminants
Robust dynamic load rating of 147,000,000 mN enhances longevity
Static load capacity of 97,000,000 mN provides reliability under heavy loads
Fatigue limit load of 6,550,000 mN for extended operational life
Grease lubrication limit speed of 15,600 °/s optimises performance
Min operating temperature of 248.15 °K for versatile applications
Max operating temperature of 383.15 °K ensures robust performance in heating conditions
Related links
- NTN 6317ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317ZZCM/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317LLUC3/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6024LLUC3/5K 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024LLUCM/5K 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6220ZZC3/5K 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220LLUCM/5K 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6017LLUC3/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
