NTN 6017LLUC3/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- RS Stock No.:
- 706-418
- Mfr. Part No.:
- 6017LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,569.52
(exc. VAT)
PHP7,357.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,569.52 |
*price indicative
- RS Stock No.:
- 706-418
- Mfr. Part No.:
- 6017LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 43000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 55kN | |
| Series | 601 | |
| Bore Type | Round | |
| Limiting Speed | 484rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 43000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 55kN | ||
Series 601 | ||
Bore Type Round | ||
Limiting Speed 484rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for optimal radial contact, providing exceptional performance in various applications. With its robust pressed steel cage and contact Seals on both sides, this bearing ensures reliable operation even in challenging environments. Its precision engineering allows for a dynamic load capacity of 55,000,000 mN and a static load capacity of 43,000,000 mN, making it suitable for demanding tasks. The product features a Compact design with internal and external diameters of 85 mm and 130 mm respectively, ensuring compatibility with a broad range of equipment. This bearing also operates efficiently across an extensive temperature range, affirming its reliability and versatility in various industrial settings.
Optimal radial contact enhances performance and longevity
Pressed steel cage offers durability and resistance to wear
Contact Seals on both sides protect against contamination
Dynamic load capacity of 55,000,000 mN ensures high-performance applications
Static load capacity of 43,000,000 mN safeguards against shock and stress
Rated for a wide temperature range, supporting diverse operational environments
Fatigue limit load of 3,000,000 mN for added reliability in continuous operations
Min operating temperature of 248.15 °K ensures functionality in cold environments
Grease lubrication limit speed of 17,400 °/s enhances operational efficiency
Related links
- NTN 6017ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6017ZZCM/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6017LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6312ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6215LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6312LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6410ZZ/5K 1 Row Ball Bearing - 50 mm ID, 130 mm OD
- NTN 6215LLUC3/5K 1 Row Ball Bearing - 75 mm ID, 130 mm OD
