NTN 6017ZZCM/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP6,020.91

(exc. VAT)

PHP6,743.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,020.91

*price indicative

RS Stock No.:
705-005
Mfr. Part No.:
6017ZZCM/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

85mm

Outside Diameter

130mm

Race Width

22mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CM

Static Load Rating

43000N

Dynamic Load Rating

55kN

Bore Type

Round

Series

601

Limiting Speed

834rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is engineered for maximum durability and efficiency in radial contact applications. This bearing features a pressed steel cage and is designed with shields on both sides to provide superior protection against contaminants. Ideal for a range of industrial applications, it ensures reliable performance with a dynamic load capacity of 55,000,000 mN. Its robust design accommodates varying operational conditions, making it an essential component for machinery requiring high precision and stability.

Designed with a pressed steel cage for enhanced strength and stability

Shields on both sides provide optimal protection against dust and moisture

Dynamic load capacity ensures high performance in demanding conditions

Min operating temperature of 233.15 °K allows for reliable operation in cooler environments

Max operating temperature of 423.15 °K enables use in high-temperature applications

Lightweight design with a mass of 0.89 kg for easy handling and installation

Radial clearance class CM optimises efficiency by reducing friction

Suitable for a wide range of industrial applications, making it versatile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy