NTN 6017CM 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- RS Stock No.:
- 706-415
- Mfr. Part No.:
- 6017CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,244.55
(exc. VAT)
PHP5,873.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,244.55 |
*price indicative
- RS Stock No.:
- 706-415
- Mfr. Part No.:
- 6017CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 43000N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 55kN | |
| Series | 601 | |
| Bore Type | Round | |
| Limiting Speed | 834rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 43000N | ||
Internal Clearance CM | ||
Dynamic Load Rating 55kN | ||
Series 601 | ||
Bore Type Round | ||
Limiting Speed 834rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing designed to excel in various demanding applications. Built with a pressed steel cage, this bearing ensures reliability and durability under radial contact conditions. Its specific design allows for efficient load distribution, making it Ideal for machinery that requires smooth and effective operation. Additionally, the bearing accommodates a wide temperature range, making it suitable for both oil and grease lubrication. With a mass of just 0.89 kg, it combines robust performance with manageable weight for easy installation and integration into your equipment.
Designed for radial contact, ensuring reliable performance under load
Pressed steel cage for enhanced durability and long-lasting wear
Wide operating temperature range with minimum and maximum limits suitable for various environments
Dynamic load capacity of 55,000,000 mN, Ideal for high-stress applications
Static load capacity of 43,000,000 mN, providing stability under no motion conditions
Fatigue limit load of 3,000,000 mN for reliable long-term usage
Compact dimensions with internal diameter of 85 mm and external diameter of 130 mm for versatile application
Min fillet radius of 1.1 mm improves installation precision
Related links
- NTN 6017C3 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6017ZZCM/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6017LLUC3/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6017LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6017ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- SKF 16017 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NSK 6017DDU 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017 1 Row Ball Bearing - 85 mm ID, 130 mm OD
