NSK 6017DDU 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- RS Stock No.:
- 642-139
- Mfr. Part No.:
- 6017DDU
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP6,351.48
(exc. VAT)
PHP7,113.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,351.48 |
*price indicative
- RS Stock No.:
- 642-139
- Mfr. Part No.:
- 6017DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 43kN | |
| Dynamic Load Rating | 54.5kN | |
| Bore Type | Round | |
| Limiting Speed | 3000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 43kN | ||
Dynamic Load Rating 54.5kN | ||
Bore Type Round | ||
Limiting Speed 3000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 130mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single Row Deep Groove Ball bearing offers robust performance and reliability in a Compact design, making it Ideal for various industrial applications. Designed for efficiency, this bearing effectively reduce friction and ensure smooth rotational motion, which translates to enhanced operational longevity. With a bore diameter of 85 mm and outside diameter of 130 mm, The NSK Bearing is engineered to support both dynamic and static loads with its impressive Basic dynamic load rating of 54,500 N. The consideration for a comprehensive set of boundary dimensions and chamfer specifications further ensures compatibility and seamless integration into machinery and equipment.
Engineered with a bore diameter of 85 mm for precise fitting
Optimised for speed with a grease lubrication capability of 3000 min-1
Features a Durable chamfer dimension of r (min.) 1.1 mm to facilitate installation
Offers Basic static load ratings of 43000 N Ideal for static conditions
Comprises 15 balls with a ball diameter of 13.494 mm contributing to overall stability
Dimensions include maximum housing abutment diameter of 123.5 mm for a secure fit
Includes minimum and maximum shaft abutment diameters of 91.5 mm and 96 mm respectively ensuring versatile application
Mass of approximately 0.918 kg supports the structural integrity during operation
Related links
- NTN 6017C3 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- SKF 16017 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6017CM 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NSK 7017A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- NTN 6017ZZCM/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017-2RS1 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6017LLUC3/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
