NTN 6410ZZ/5K 1 Row Ball Bearing - 50 mm ID, 130 mm OD
- RS Stock No.:
- 699-585
- Mfr. Part No.:
- 6410ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,247.12
(exc. VAT)
PHP10,356.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,247.12 |
*price indicative
- RS Stock No.:
- 699-585
- Mfr. Part No.:
- 6410ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 49500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 92kN | |
| Bore Type | Round | |
| Series | 641 | |
| Limiting Speed | 950rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 49500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 92kN | ||
Bore Type Round | ||
Series 641 | ||
Limiting Speed 950rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for precision and reliability in a variety of applications. Designed to operate seamlessly under radial loads, this bearing features a pressed steel cage and shields on both sides to enhance durability and longevity. With an internal diameter of 50 mm and an external diameter of 130 mm, it ensures a perfect fit in your machinery. The bearing is Ideal for environments requiring efficiency and minimal maintenance, providing superior performance over time. This product stands as an exemplary choice for industries needing dependable rotational components, offering both functionality and strength.
Robust construction with a pressed steel cage to support heavy loads
Dual shields on both sides protect against contamination and prolong service life
Internal diameter of 50 mm and external diameter of 130 mm for versatile installation
Min operating temperature of 233.15 °K and max operating temperature of 423.15 °K accommodate various working conditions
Dynamic load capacity of 92,000,000 mN ensures reliable performance under pressure
Fatigue limit load of 3,850,000 mN provides enhanced durability for long-term use
Compact design with a bearing width of 31 mm optimises space without compromising strength
Radial clearance class CN delivers a balanced operational performance
Related links
- NTN 6312ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6215LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6017LLUC3/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6312LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6017ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6215LLUC3/5K 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6821LLU/5K 1 Row Ball Bearing - 105 mm ID, 130 mm OD
- NTN 6017ZZCM/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
